001.26.011 | Ettinger

Sheet metal screw, TX, Ø 4.2 mm, 4.5 mm, steel, galvanized, ISO 14585, 001.26.011

Order No.: 16H1740
EAN: 4070211013904
MPN:
001.26.011
1.26.011
001.26.011 Ettinger Screws, Threaded Rods Image 1
001.26.011 Ettinger Screws, Threaded Rods Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0916 € *
Available in 5 Days: 3,200 pcs. - if ordered today
Total Price:
0.92 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0916 €
100 pcs.
0.0762 €
500 pcs.
0.0666 €
1000 pcs.
0.0607 €
5000 pcs.
0.0547 €
*incl. VAT plus shipping costs
Subject to prior sale

Tapping Screw, 001.26.011, Ettinger

Tapping Screw ISO 14585 Form C Ø 2.2 x 4.5 mm, Galvanized Steel, Torx Pan Head

Technical specifications
Filter Property Value
Product type sheet metal screw
Spindle drive type TX
Length 4.5 mm
diameter 4.2 mm
Head shape oval-head
Material steel, galvanized
Standard number ISO 14585
Logistics
Property Value
Customs tariff number 73181491
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes