001.26.551 | Ettinger
Sheet metal screw, TX, Ø 9.5 mm, 13 mm, steel, galvanized, ISO 14585, 001.26.551
Order No.: 16H1757
EAN: 4070211014079
MPN:
001.26.551
1.26.551
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1345 € *
Available in 5 Days: 41,500 pcs. - if ordered today
Total Price:
1.34 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1345 €
100 pcs.
0.1119 €
500 pcs.
0.0988 €
1000 pcs.
0.0893 €
5000 pcs.
0.0809 €
*incl. VAT plus shipping costs
Subject to prior sale
Tapping Screw, 001.26.551, Ettinger
Tapping Screw ISO 14585 Form C Ø 4.8 x 13 mm, Galvanized Steel, Torx Pan Head
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sheet metal screw | |
| Spindle drive type | TX | |
| Length | 13 mm | |
| diameter | 9.5 mm | |
| Head shape | oval-head | |
| Material | steel, galvanized | |
| Standard number | ISO 14585 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181491 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |