001.26.461 | Ettinger

Sheet metal screw, TX, Ø 8 mm, 16 mm, steel, galvanized, ISO 14585, 001.26.461

Order No.: 16H1755
EAN: 4070211014055
MPN:
001.26.461
1.26.461
001.26.461 Ettinger Screws, Threaded Rods Image 1
001.26.461 Ettinger Screws, Threaded Rods Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0845 € *
Available in 5 Days: 1,100 pcs. - if ordered today
Total Price:
0.84 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0845 €
100 pcs.
0.0702 €
500 pcs.
0.0619 €
1000 pcs.
0.0559 €
5000 pcs.
0.0500 €
*incl. VAT plus shipping costs
Subject to prior sale

Tapping Screw, 001.26.461, Ettinger

Tapping Screw ISO 14585 Form C Ø 4.2 x 16 mm, Galvanized Steel, Torx Pan Head

Technical specifications
Filter Property Value
Product type sheet metal screw
Spindle drive type TX
Length 16 mm
diameter 8 mm
Head shape oval-head
Material steel, galvanized
Standard number ISO 14585
Logistics
Property Value
Customs tariff number 73181491
Country of origin TH
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes