001.26.061 | Ettinger
Sheet metal screw, TX, Ø 4 mm, 16 mm, steel, galvanized, ISO 14585, 001.26.061
Order No.: 16H1743
EAN: 4070211013935
MPN:
001.26.061
1.26.061
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0500 € *
Available in 5 Days: 3,200 pcs. - if ordered today
Total Price:
0.50 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0500 €
100 pcs.
0.0417 €
500 pcs.
0.0369 €
1000 pcs.
0.0333 €
5000 pcs.
0.0298 €
*incl. VAT plus shipping costs
Subject to prior sale
Tapping Screw, 001.26.061, Ettinger
Tapping Screw ISO 14585 Form C Ø 2.2 x 16 mm, Galvanized Steel, Torx Pan Head
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sheet metal screw | |
| Spindle drive type | TX | |
| Length | 16 mm | |
| diameter | 4 mm | |
| Head shape | oval-head | |
| Material | steel, galvanized | |
| Standard number | ISO 14585 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181491 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |