001.26.361 | Ettinger

Sheet metal screw, TX, Ø 7.5 mm, 16 mm, steel, galvanized, ISO 14585, 001.26.361

Order No.: 16H1752
EAN: 4070211014024
MPN:
001.26.361
1.26.361
001.26.361 Ettinger Screws, Threaded Rods Image 1
001.26.361 Ettinger Screws, Threaded Rods Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0714 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.71 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0714 €
100 pcs.
0.0595 €
500 pcs.
0.0524 €
1000 pcs.
0.0476 €
5000 pcs.
0.0428 €
*incl. VAT plus shipping costs
Subject to prior sale

Tapping Screw, 001.26.361, Ettinger

Tapping Screw ISO 14585 Form C Ø 3.9 x 16 mm, Galvanized Steel, Torx Pan Head

Technical specifications
Filter Property Value
Product type sheet metal screw
Spindle drive type TX
Length 16 mm
diameter 7.5 mm
Head shape oval-head
Material steel, galvanized
Standard number ISO 14585
Logistics
Property Value
Customs tariff number 73181491
Country of origin ID
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes