001.26.141 | Ettinger
Sheet metal screw, TX, Ø 5.6 mm, 9.5 mm, steel, galvanized, ISO 14585, 001.26.141
Order No.: 16H1745
EAN: 4070211013959
MPN:
001.26.141
1.26.141
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0452 € *
Available in 5 Days: 22,400 pcs. - if ordered today
Total Price:
0.45 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0452 €
100 pcs.
0.0369 €
500 pcs.
0.0333 €
1000 pcs.
0.0298 €
5000 pcs.
0.0274 €
*incl. VAT plus shipping costs
Subject to prior sale
Tapping Screw, 001.26.141, Ettinger
Tapping Screw ISO 14585 Form C Ø 2.9 x 9.5 mm, Galvanized Steel, Torx Pan Head
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sheet metal screw | |
| Spindle drive type | TX | |
| Length | 9.5 mm | |
| diameter | 5.6 mm | |
| Head shape | oval-head | |
| Material | steel, galvanized | |
| Standard number | ISO 14585 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181491 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |