072.21.380 | Ettinger
Expanding rivet, hole Ø 3 mm, L 10 mm, PA, for clamping range 7.5 - 8.5 mm, 072.21.380
Order No.: 18H0120
EAN: 4099891996802
MPN:
072.21.380
72.21.380
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1892 € *
Available in 5 Days: 28,700 pcs. - if ordered today
Total Price:
1.89 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1892 €
100 pcs.
0.1642 €
500 pcs.
0.1476 €
1000 pcs.
0.1357 €
5000 pcs.
0.1238 €
*incl. VAT plus shipping costs
Subject to prior sale
Drive Rivet, 072.21.380, Ettinger
Drive Rivet Ø 3.0 mm, Panel Thickness 7.5 to 8.5 mm, Polyamide 6.0, black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | expanding rivet | |
| Hole diameter | 3 mm | |
| Length | 10 mm | |
| Material | PA | |
| Suitable for | clamping range 7.5 - 8.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |