072.21.240 | Ettinger
Expanding rivet, hole Ø 2.6 mm, L 5.5 mm, PA, for clamping range 3.4 - 4.3 mm, 072.21.240
Order No.: 18H0111
EAN: 4099891996710
MPN:
072.21.240
72.21.240
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2035 € *
Standard delivery time from the manufacturer is: 24 Weeks
Total Price:
2.03 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2035 €
100 pcs.
0.1773 €
500 pcs.
0.1595 €
1000 pcs.
0.1464 €
5000 pcs.
0.1333 €
*incl. VAT plus shipping costs
Subject to prior sale
Drive Rivet, 072.21.240, Ettinger
Drive Rivet Ø 2.6 mm, Panel Thickness 3.4 to 4.3 mm, Polyamide 6.6, black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | expanding rivet | |
| Hole diameter | 2.6 mm | |
| Length | 5.5 mm | |
| Material | PA | |
| Suitable for | clamping range 3.4 - 4.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |