072.21.229 | Ettinger
Expanding rivet, hole Ø 2.6 mm, L 3.2 mm, PA, for clamping range 1 - 2 mm, 072.21.229
Order No.: 18H0108
EAN: 4099891996680
MPN:
072.21.229
72.21.229
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2880 € *
Available in 5 Days: 1,300 pcs. - if ordered today
Total Price:
2.88 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2880 €
100 pcs.
0.2499 €
500 pcs.
0.2249 €
1000 pcs.
0.2059 €
5000 pcs.
0.1880 €
*incl. VAT plus shipping costs
Subject to prior sale
Drive Rivet, 072.21.229, Ettinger
Drive Rivet Ø 2.6 mm, Panel Thickness 1.0 to 2.0 mm, Polyamide 6.0, white.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | expanding rivet | |
| Hole diameter | 2.6 mm | |
| Length | 3.2 mm | |
| Material | PA | |
| Suitable for | clamping range 1 - 2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |