072.21.121 | Ettinger
Expanding rivet, hole Ø 2 mm, L 4 mm, PA, for clamping range 2.1 - 2.8 mm, 072.21.121
Order No.: 18H0104
EAN: 4099891996642
MPN:
072.21.121
72.21.121
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2666 € *
Available in 5 Days: 17,600 pcs. - if ordered today
Total Price:
2.67 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2666 €
100 pcs.
0.2321 €
500 pcs.
0.2094 €
1000 pcs.
0.1916 €
5000 pcs.
0.1737 €
*incl. VAT plus shipping costs
Subject to prior sale
Drive Rivet, 072.21.121, Ettinger
Drive Rivet Ø 2.0 mm, Panel Thickness 2.1 to 2.8 mm, Polyamide 6.0, black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | expanding rivet | |
| Hole diameter | 2 mm | |
| Length | 4 mm | |
| Material | PA | |
| Suitable for | clamping range 2.1 - 2.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |