072.21.130 | Ettinger
Expanding rivet, hole Ø 2 mm, L 4.8 mm, PA, for clamping range 2.9 - 3.6 mm, 072.21.130
Order No.: 18H0105
EAN: 4099891996659
MPN:
072.21.130
72.21.130
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3213 € *
Available in 5 Days: 9,900 pcs. - if ordered today
Total Price:
3.21 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3213 €
100 pcs.
0.2808 €
500 pcs.
0.2523 €
1000 pcs.
0.2321 €
5000 pcs.
0.2106 €
*incl. VAT plus shipping costs
Subject to prior sale
Drive Rivet, 072.21.130, Ettinger
Drive Rivet Ø 2.0 mm, Panel Thickness 2.9 to 3.6 mm, Polyamide 6.0, black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | expanding rivet | |
| Hole diameter | 2 mm | |
| Length | 4.8 mm | |
| Material | PA | |
| Suitable for | clamping range 2.9 - 3.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |