072.21.339 | Ettinger
Expanding rivet, hole Ø 3 mm, L 4.5 mm, PA, for clamping range 2 - 3 mm, 072.21.339
Order No.: 18H0113
EAN: 4099891996734
MPN:
072.21.339
72.21.339
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1856 € *
Available in 5 Days: 11,800 pcs. - if ordered today
Total Price:
1.86 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1856 €
100 pcs.
0.1618 €
500 pcs.
0.1452 €
1000 pcs.
0.1333 €
5000 pcs.
0.1214 €
*incl. VAT plus shipping costs
Subject to prior sale
Drive Rivet, 072.21.339, Ettinger
Drive Rivet Ø 3.0 mm, Panel Thickness 2.0 to 3.0 mm, Polyamide 6.6, white.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | expanding rivet | |
| Hole diameter | 3 mm | |
| Length | 4.5 mm | |
| Material | PA | |
| Suitable for | clamping range 2 - 3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |