072.21.370 | Ettinger
Expanding rivet, hole Ø 3 mm, L 9 mm, PA, for clamping range 6.5 - 7.5 mm, 072.21.370
Order No.: 18H0119
EAN: 4099891996796
MPN:
072.21.370
72.21.370
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1666 € *
Available in 5 Days: 59,900 pcs. - if ordered today
Total Price:
1.67 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1666 €
100 pcs.
0.1452 €
500 pcs.
0.1309 €
1000 pcs.
0.1202 €
5000 pcs.
0.1095 €
*incl. VAT plus shipping costs
Subject to prior sale
Drive Rivet, 072.21.370, Ettinger
Drive Rivet Ø 3.0 mm, Panel Thickness 6.5 to 7.5 mm, Polyamide 6.0, black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | expanding rivet | |
| Hole diameter | 3 mm | |
| Length | 9 mm | |
| Material | PA | |
| Suitable for | clamping range 6.5 - 7.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |