072.21.369 | Ettinger

Expanding rivet, hole Ø 3 mm, L 8 mm, PA, for clamping range 5.5 - 6.5 mm, 072.21.369

Order No.: 18H0118
EAN: 4099891996789
MPN:
072.21.369
72.21.369
072.21.369 Ettinger Rivets, Dowels Image 1
072.21.369 Ettinger Rivets, Dowels Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2225 € *
Available: 90 pcs.
Available in 5 Days: 800 pcs. - if ordered today
Total Price:
2.23 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2225 €
100 pcs.
0.1940 €
500 pcs.
0.1749 €
1000 pcs.
0.1595 €
5000 pcs.
0.1452 €
*incl. VAT plus shipping costs
Subject to prior sale

Drive Rivet, 072.21.369, Ettinger

Drive Rivet Ø 3.0 mm, Panel Thickness 5.5 to 6.5 mm, Polyamide 6.0, white.

Technical specifications
Filter Property Value
Product type expanding rivet
Hole diameter 3 mm
Length 8 mm
Material PA
Suitable for clamping range 5.5 - 6.5 mm
Logistics
Property Value
Customs tariff number 39269097
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes