072.21.360 | Ettinger
Expanding rivet, hole Ø 3 mm, L 7.5 mm, PA, for clamping range 5 - 6 mm, 072.21.360
Order No.: 18H0116
EAN: 4099891996765
MPN:
072.21.360
72.21.360
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1630 € *
Available in 5 Days: 3,500 pcs. - if ordered today
Total Price:
1.63 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1630 €
100 pcs.
0.1416 €
500 pcs.
0.1273 €
1000 pcs.
0.1166 €
5000 pcs.
0.1059 €
*incl. VAT plus shipping costs
Subject to prior sale
Drive Rivet, 072.21.360, Ettinger
Drive Rivet Ø 3.0 mm, Panel Thickness 5.0 to 6.0 mm, Polyamide 6.0, black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | expanding rivet | |
| Hole diameter | 3 mm | |
| Length | 7.5 mm | |
| Material | PA | |
| Suitable for | clamping range 5 - 6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |