072.21.230 | Ettinger

Expanding rivet, hole Ø 2.6 mm, L 4.2 mm, PA, for clamping range 2 - 3 mm, 072.21.230

Order No.: 18H0109
EAN: 4099891996697
MPN:
072.21.230
72.21.230
072.21.230 Ettinger Rivets, Dowels Image 1
072.21.230 Ettinger Rivets, Dowels Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1856 € *
Available in 5 Days: 25,700 pcs. - if ordered today
Total Price:
1.86 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1856 €
100 pcs.
0.1618 €
500 pcs.
0.1452 €
1000 pcs.
0.1333 €
5000 pcs.
0.1214 €
*incl. VAT plus shipping costs
Subject to prior sale

Drive Rivet, 072.21.230, Ettinger

Drive Rivet Ø 2.6 mm, Panel Thickness 2.0 to 3.0 mm, Polyamide 6.6, black.

Technical specifications
Filter Property Value
Product type expanding rivet
Hole diameter 2.6 mm
Length 4.2 mm
Material PA
Suitable for clamping range 2 - 3 mm
Logistics
Property Value
Customs tariff number 39269097
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes