072.21.150 | Ettinger

Expanding rivet, hole Ø 2 mm, L 6.4 mm, PA, for clamping range 4.4 - 5 mm, 072.21.150

Order No.: 18H0106
EAN: 4099891996666
MPN:
072.21.150
72.21.150
072.21.150 Ettinger Rivets, Dowels Image 1
072.21.150 Ettinger Rivets, Dowels Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2904 € *
Available in 5 Days: 3,100 pcs. - if ordered today
Total Price:
2.90 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2904 €
100 pcs.
0.2523 €
500 pcs.
0.2273 €
1000 pcs.
0.2083 €
5000 pcs.
0.1892 €
*incl. VAT plus shipping costs
Subject to prior sale

Drive Rivet, 072.21.150, Ettinger

Drive Rivet Ø 2.0 mm, Panel Thickness 4.4 to 5.0 mm, Polyamide 6.0, black.

Technical specifications
Filter Property Value
Product type expanding rivet
Hole diameter 2 mm
Length 6.4 mm
Material PA
Suitable for clamping range 4.4 - 5 mm
Logistics
Property Value
Customs tariff number 39269097
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes