072.21.120 | Ettinger
Expanding rivet, hole Ø 2 mm, L 3.2 mm, PA, for clamping range 1.3 - 2 mm, 072.21.120
Order No.: 18H0103
EAN: 4099891996635
MPN:
072.21.120
72.21.120
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2725 € *
Available in 5 Days: 216,250 pcs. - if ordered today
Total Price:
2.73 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2725 €
100 pcs.
0.2368 €
500 pcs.
0.2130 €
1000 pcs.
0.1952 €
5000 pcs.
0.1773 €
*incl. VAT plus shipping costs
Subject to prior sale
Drive Rivet, 072.21.120, Ettinger
Drive Rivet Ø 2.0 mm, Panel Thickness 1.3 to 2.0 mm, Polyamide 6.0, black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | expanding rivet | |
| Hole diameter | 2 mm | |
| Length | 3.2 mm | |
| Material | PA | |
| Suitable for | clamping range 1.3 - 2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |