072.21.110 | Ettinger

Expanding rivet, hole Ø 2 mm, L 2.4 mm, PA, for clamping range 0.6 - 1.2 mm, 072.21.110

Order No.: 18H0102
EAN: 4099891996628
MPN:
072.21.110
72.21.110
072.21.110 Ettinger Rivets, Dowels Image 1
072.21.110 Ettinger Rivets, Dowels Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2844 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
2.84 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2844 €
100 pcs.
0.2475 €
500 pcs.
0.2225 €
1000 pcs.
0.2047 €
5000 pcs.
0.1856 €
*incl. VAT plus shipping costs
Subject to prior sale

Drive Rivet, 072.21.110, Ettinger

Drive Rivet Ø 2.0 mm, Panel Thickness 0.6 to 1.2 mm, Polyamide 6.6, black.

Technical specifications
Filter Property Value
Product type expanding rivet
Hole diameter 2 mm
Length 2.4 mm
Material PA
Suitable for clamping range 0.6 - 1.2 mm
Logistics
Property Value
Customs tariff number 39269097
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes