002.74.933 | Ettinger
Rivet nut, M4, H 9 mm, inner Ø 5.4 mm, outer Ø 8 mm, brass, nickel-plated, 002.74.933
Order No.: 16H1885
EAN: 4070211015571
MPN:
002.74.933
2.74.933
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4760 € *
Available in 5 Days: 8,300 pcs. - if ordered today
Total Price:
0.48 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4760 €
10 pcs.
0.4403 €
50 pcs.
0.4046 €
100 pcs.
0.3808 €
500 pcs.
0.3570 €
*incl. VAT plus shipping costs
Subject to prior sale
Rivet nut, 002.74.933, Ettinger
Rivet nut M4, L 9.0 mm, L2 2.0 mm, Nickel-Plated Brass
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | rivet nut | |
| Thread size | M4 | |
| Height | 9 mm | |
| Inner diameter | 5.4 mm | |
| Outer diameter | 8 mm | |
| Mounting hole size | 7.1 mm | |
| Material | brass, nickel-plated | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74153900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |