002.73.443 | Ettinger
Rivet nut, M3, H 4 mm, inner Ø 3.8 mm, outer Ø 6 mm, brass, nickel-plated, 002.73.443
Order No.: 16H1876
EAN: 4070211015489
MPN:
002.73.443
2.73.443
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7140 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
0.71 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7140 €
10 pcs.
0.6545 €
50 pcs.
0.6069 €
100 pcs.
0.5712 €
500 pcs.
0.5355 €
*incl. VAT plus shipping costs
Subject to prior sale
Rivet nut, 002.73.443, Ettinger
Rivet nut M3, L 4.0 mm, L2 2.5 mm, Nickel-Plated Brass
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | rivet nut | |
| Thread size | M3 | |
| Height | 4 mm | |
| Inner diameter | 3.8 mm | |
| Outer diameter | 6 mm | |
| Mounting hole size | 5.1 mm | |
| Material | brass, nickel-plated | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74153300 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |