002.72.443 | Ettinger
Rivet nut, M2.5, H 4.5 mm, inner Ø 2.7 mm, outer Ø 5 mm, brass, nickel-plated, 002.72.443
Order No.: 16H1868
EAN: 4070211015403
MPN:
002.72.443
2.72.443
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3332 € *
Available in 5 Days: 4,900 pcs. - if ordered today
Total Price:
0.33 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3332 €
10 pcs.
0.3094 €
50 pcs.
0.2737 €
100 pcs.
0.2618 €
500 pcs.
0.2499 €
*incl. VAT plus shipping costs
Subject to prior sale
Rivet nut, 002.72.443, Ettinger
Rivet nut M2.5, L 4.5 mm, L2 2.5 mm, Nickel-Plated Brass
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | rivet nut | |
| Thread size | M2.5 | |
| Height | 4.5 mm | |
| Inner diameter | 2.7 mm | |
| Outer diameter | 5 mm | |
| Mounting hole size | 3.6 mm | |
| Material | brass, nickel-plated | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 74153300 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |