002.73.836 | Ettinger
Rivet nut, M3, H 8 mm, inner Ø 3.8 mm, outer Ø 6 mm, brass, nickel-plated, 002.73.836
Order No.: 16H1881
EAN: 4070211015533
MPN:
002.73.836
2.73.836
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5355 € *
Available in 5 Days: 5,100 pcs. - if ordered today
Total Price:
0.54 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5355 €
10 pcs.
0.4879 €
50 pcs.
0.4522 €
100 pcs.
0.4284 €
500 pcs.
0.3927 €
*incl. VAT plus shipping costs
Subject to prior sale
Rivet nut, 002.73.836, Ettinger
Rivet nut M3, L 8.0 mm, L2 2.0 mm, Nickel-Plated Brass
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | rivet nut | |
| Thread size | M3 | |
| Height | 8 mm | |
| Inner diameter | 3.8 mm | |
| Outer diameter | 6 mm | |
| Mounting hole size | 5.1 mm | |
| Material | brass, nickel-plated | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74153900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |