002.73.753 | Ettinger
Rivet nut, M3, H 7.5 mm, inner Ø 3.8 mm, outer Ø 6 mm, brass, nickel-plated, 002.73.753
Order No.: 16H1880
EAN: 4070211015526
MPN:
002.73.753
2.73.753
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6783 € *
Available in 5 Days: 4,300 pcs. - if ordered today
Total Price:
0.68 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6783 €
10 pcs.
0.6307 €
50 pcs.
0.5831 €
100 pcs.
0.5474 €
500 pcs.
0.5117 €
*incl. VAT plus shipping costs
Subject to prior sale
Rivet nut, 002.73.753, Ettinger
Rivet nut M3, L 7.5 mm, L2 3.0 mm, Nickel-Plated Brass
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | rivet nut | |
| Thread size | M3 | |
| Height | 7.5 mm | |
| Inner diameter | 3.8 mm | |
| Outer diameter | 6 mm | |
| Mounting hole size | 5.1 mm | |
| Material | brass, nickel-plated | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 74153300 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |