002.73.843 | Ettinger

Rivet nut, M3, H 8 mm, inner Ø 3.8 mm, outer Ø 6 mm, brass, nickel-plated, 002.73.843

Order No.: 16H1882
EAN: 4070211015540
MPN:
002.73.843
2.73.843
002.73.843 Ettinger Nuts, Washers, Rings Image 1
002.73.843 Ettinger Nuts, Washers, Rings Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6188 € *
Available in 5 Days: 5,400 pcs. - if ordered today
Total Price:
0.62 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6188 €
10 pcs.
0.5712 €
50 pcs.
0.5236 €
100 pcs.
0.4998 €
500 pcs.
0.4641 €
*incl. VAT plus shipping costs
Subject to prior sale

Rivet nut, 002.73.843, Ettinger

Rivet nut M3, L 8.0 mm, L2 2.5 mm, Nickel-Plated Brass

Technical specifications
Filter Property Value
Version rivet nut
Thread size M3
Height 8 mm
Inner diameter 3.8 mm
Outer diameter 6 mm
Mounting hole size 5.1 mm
Material brass, nickel-plated
Colour silver
Logistics
Property Value
Country of origin DE
Customs tariff number 74153300
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes