002.72.043 | Ettinger

Rivet nut, M2.5, H 3.5 mm, inner Ø 2.7 mm, outer Ø 5 mm, brass, nickel-plated, 002.72.043

Order No.: 16H1864
EAN: 4070211015366
MPN:
002.72.043
2.72.043
002.72.043 Ettinger Nuts, Washers, Rings Image 1
002.72.043 Ettinger Nuts, Washers, Rings Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7259 € *
Available in 5 Days: 5,200 pcs. - if ordered today
Total Price:
0.73 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7259 €
10 pcs.
0.6664 €
50 pcs.
0.6188 €
100 pcs.
0.5712 €
500 pcs.
0.5355 €
*incl. VAT plus shipping costs
Subject to prior sale

Rivet nut, 002.72.043, Ettinger

Rivet nut M2.5, L 3.5 mm, L2 2.5 mm, Nickel-Plated Brass

Technical specifications
Filter Property Value
Version rivet nut
Thread size M2.5
Height 3.5 mm
Inner diameter 2.7 mm
Outer diameter 5 mm
Mounting hole size 3.6 mm
Material brass, nickel-plated
Colour silver
Logistics
Property Value
Country of origin DE
Customs tariff number 74153300
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes