002.74.841 | Ettinger
Rivet nut, M4, H 8.5 mm, inner Ø 5.4 mm, outer Ø 8 mm, brass, nickel-plated, 002.74.841
Order No.: 16H1884
EAN: 4070211015564
MPN:
002.74.841
2.74.841
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3213 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
0.32 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3213 €
10 pcs.
0.2975 €
50 pcs.
0.2737 €
100 pcs.
0.2618 €
500 pcs.
0.2380 €
*incl. VAT plus shipping costs
Subject to prior sale
Rivet nut, 002.74.841, Ettinger
Rivet nut M4, L 8.5 mm, L2 2.5 mm, Nickel-Plated Brass
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | rivet nut | |
| Thread size | M4 | |
| Height | 8.5 mm | |
| Inner diameter | 5.4 mm | |
| Outer diameter | 8 mm | |
| Mounting hole size | 8 mm | |
| Material | brass, nickel-plated | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74153300 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |