002.74.643 | Ettinger

Rivet nut, M4, H 6 mm, inner Ø 5.4 mm, outer Ø 8 mm, brass, nickel-plated, 002.74.643

Order No.: 16H1883
EAN: 4070211015557
MPN:
002.74.643
2.74.643
002.74.643 Ettinger Nuts, Washers, Rings Image 1
002.74.643 Ettinger Nuts, Washers, Rings Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7140 € *
Available in 5 Days: 900 pcs. - if ordered today
Total Price:
0.71 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7140 €
10 pcs.
0.6545 €
50 pcs.
0.6069 €
100 pcs.
0.5712 €
500 pcs.
0.5355 €
*incl. VAT plus shipping costs
Subject to prior sale

Rivet nut, 002.74.643, Ettinger

Rivet nut M4, L 6.0 mm, L2 2.5 mm, Nickel-Plated Brass

Technical specifications
Filter Property Value
Version rivet nut
Thread size M4
Height 6 mm
Inner diameter 5.4 mm
Outer diameter 8 mm
Mounting hole size 7.1 mm
Material brass, nickel-plated
Colour silver
Logistics
Property Value
Customs tariff number 74153300
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes