002.73.633 | Ettinger
Rivet nut, M3, H 6 mm, inner Ø 3.8 mm, outer Ø 6 mm, brass, nickel-plated, 002.73.633
Order No.: 16H1878
EAN: 4070211015502
MPN:
002.73.633
2.73.633
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8211 € *
Available in 5 Days: 4,325 pcs. - if ordered today
Total Price:
0.82 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8211 €
10 pcs.
0.7616 €
50 pcs.
0.7021 €
100 pcs.
0.6545 €
500 pcs.
0.6188 €
*incl. VAT plus shipping costs
Subject to prior sale
Rivet nut, 002.73.633, Ettinger
Rivet nut M3, L 6.0 mm, L2 2.0 mm, Nickel-Plated Brass
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | rivet nut | |
| Thread size | M3 | |
| Height | 6 mm | |
| Inner diameter | 3.8 mm | |
| Outer diameter | 6 mm | |
| Mounting hole size | 5.1 mm | |
| Material | brass, nickel-plated | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74153300 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |