002.72.953 | Ettinger

Rivet nut, M2.5, H 10 mm, inner Ø 2.7 mm, outer Ø 5 mm, brass, nickel-plated, 002.72.953

Order No.: 16H1875
EAN: 4070211015472
MPN:
002.72.953
2.72.953
002.72.953 Ettinger Nuts, Washers, Rings Image 1
002.72.953 Ettinger Nuts, Washers, Rings Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.4395 € *
Available in 5 Days: 800 pcs. - if ordered today
Total Price:
243.95 € *
Price list
Quantity
Price per unit*
100 pcs.
2.4395 €
500 pcs.
2.2848 €
*incl. VAT plus shipping costs
Subject to prior sale

Rivet nut, 002.72.953, Ettinger

Rivet nut M2.5, L 10.0 mm, L2 3.0 mm, Nickel-Plated Brass

Technical specifications
Filter Property Value
Version rivet nut
Thread size M2.5
Height 10 mm
Inner diameter 2.7 mm
Outer diameter 5 mm
Mounting hole size 3.6 mm
Material brass, nickel-plated
Colour silver
Logistics
Property Value
Customs tariff number 74153300
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes