002.72.451 | Ettinger

Rivet nut, M2.5, H 4 mm, inner Ø 2.7 mm, outer Ø 6 mm, brass, nickel-plated, 002.72.451

Order No.: 16H1869
EAN: 4070211015410
MPN:
002.72.451
2.72.451
002.72.451 Ettinger Nuts, Washers, Rings Image 1
002.72.451 Ettinger Nuts, Washers, Rings Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2499 € *
Available in 5 Days: 5,800 pcs. - if ordered today
Total Price:
0.25 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2499 €
10 pcs.
0.2261 €
50 pcs.
0.2142 €
100 pcs.
0.2023 €
500 pcs.
0.1904 €
*incl. VAT plus shipping costs
Subject to prior sale

Rivet nut, 002.72.451, Ettinger

Rivet nut M2.5, L 4.0 mm, L2 3.0 mm, Nickel-Plated Brass

Technical specifications
Filter Property Value
Version rivet nut
Thread size M2.5
Height 4 mm
Inner diameter 2.7 mm
Outer diameter 6 mm
Mounting hole size 5.1 mm
Material brass, nickel-plated
Colour silver
Logistics
Property Value
Customs tariff number 74153300
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes