002.14.391 | Ettinger
Press-in nut, M10, H 7.9 mm, outer Ø 16.5 mm, steel, galvanized, 002.14.391
Order No.: 16H1178
EAN: 4070211009037
MPN:
002.14.391
2.14.391
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8802 € *
Available: 85 pcs.
Total Price:
1.88 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8802 €
10 pcs.
1.7136 €
50 pcs.
1.5827 €
100 pcs.
1.4518 €
500 pcs.
1.3685 €
*incl. VAT plus shipping costs
Subject to prior sale
Self-Clinching Nut, 002.14.391, Ettinger
Self-Clinching Nut M10, Galvanized Steel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | press-in nut | |
| Thread size | M10 | |
| Height | 7.9 mm | |
| Outer diameter | 16.5 mm | |
| Mounting hole size | 12.7 mm | |
| Wall thickness | 7.9 mm | |
| Material | steel, galvanized | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IE |
| Customs tariff number | 73181900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |