002.14.321 | Ettinger
Press-in nut, M2.5, H 1.5 mm, outer Ø 6.3 mm, steel, galvanized, 002.14.321
Order No.: 16H1172
EAN: 4070211008979
MPN:
002.14.321
2.14.321
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4046 € *
Available in 5 Days: 1,200 pcs. - if ordered today
Total Price:
0.40 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4046 €
10 pcs.
0.3689 €
50 pcs.
0.3332 €
100 pcs.
0.3094 €
500 pcs.
0.2916 €
*incl. VAT plus shipping costs
Subject to prior sale
Self-Clinching Nut, 002.14.321, Ettinger
Self-Clinching Nut M2.5, Galvanized Steel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | press-in nut | |
| Thread size | M2.5 | |
| Height | 1.5 mm | |
| Outer diameter | 6.3 mm | |
| Mounting hole size | 4.25 mm | |
| Wall thickness | 1.5 mm | |
| Material | steel, galvanized | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IE |
| Customs tariff number | 73181692 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |