002.14.351 | Ettinger
Press-in nut, M5, H 2 mm, outer Ø 8.7 mm, steel, galvanized, 002.14.351
Order No.: 16H1175
EAN: 4070211009006
MPN:
002.14.351
2.14.351
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2249 € *
Available: 70 pcs.
Available in 5 Days: 900 pcs. - if ordered today
Total Price:
0.22 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2249 €
10 pcs.
0.2047 €
50 pcs.
0.1892 €
100 pcs.
0.1737 €
500 pcs.
0.1630 €
*incl. VAT plus shipping costs
Subject to prior sale
Self-Clinching Nut, 002.14.351, Ettinger
Self-Clinching Nut M5, Galvanized Steel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | press-in nut | |
| Thread size | M5 | |
| Height | 2 mm | |
| Outer diameter | 8.7 mm | |
| Mounting hole size | 6.4 mm | |
| Wall thickness | 2 mm | |
| Material | steel, galvanized | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IE |
| Customs tariff number | 73181692 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |