002.14.381 | Ettinger
Press-in nut, M8, H 5.47 mm, outer Ø 12.7 mm, steel, galvanized, 002.14.381
Order No.: 16H1177
EAN: 4070211009020
MPN:
002.14.381
2.14.381
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9282 € *
Available in 5 Days: 4,800 pcs. - if ordered today
Total Price:
0.93 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9282 €
10 pcs.
0.8449 €
50 pcs.
0.7735 €
100 pcs.
0.7140 €
500 pcs.
0.6783 €
*incl. VAT plus shipping costs
Subject to prior sale
Self-Clinching Nut, 002.14.381, Ettinger
Self-Clinching Nut M8, Galvanized Steel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | press-in nut | |
| Thread size | M8 | |
| Height | 5.47 mm | |
| Outer diameter | 12.7 mm | |
| Mounting hole size | 10.5 mm | |
| Wall thickness | 5.5 mm | |
| Material | steel, galvanized | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IE |
| Customs tariff number | 73181692 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |