002.14.361 | Ettinger
Press-in nut, M6, H 4.08 mm, outer Ø 11.18 mm, steel, galvanized, 002.14.361
Order No.: 16H1176
EAN: 4070211009013
MPN:
002.14.361
2.14.361
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5236 € *
Available: 90 pcs.
Available in 5 Days: 4,000 pcs. - if ordered today
Total Price:
0.52 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5236 €
10 pcs.
0.4760 €
50 pcs.
0.4403 €
100 pcs.
0.4046 €
500 pcs.
0.3808 €
*incl. VAT plus shipping costs
Subject to prior sale
Self-Clinching Nut, 002.14.361, Ettinger
Self-Clinching Nut M6, Galvanized Steel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | press-in nut | |
| Thread size | M6 | |
| Height | 4.08 mm | |
| Outer diameter | 11.18 mm | |
| Mounting hole size | 8.75 mm | |
| Wall thickness | 4.1 mm | |
| Material | steel, galvanized | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IE |
| Customs tariff number | 73181692 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |