002.14.311 | Ettinger

Press-in nut, M2, H 1.5 mm, outer Ø 6.3 mm, steel, galvanized, 002.14.311

Order No.: 16H1171
EAN: 4070211008962
MPN:
002.14.311
2.14.311
002.14.311 Ettinger Nuts, Washers, Rings Image 1
002.14.311 Ettinger Nuts, Washers, Rings Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4284 € *
Available in 5 Days: 400 pcs. - if ordered today
Total Price:
0.43 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4284 €
10 pcs.
0.3927 €
50 pcs.
0.3570 €
100 pcs.
0.3332 €
500 pcs.
0.3094 €
*incl. VAT plus shipping costs
Subject to prior sale

Self-Clinching Nut, 002.14.311, Ettinger

Self-Clinching Nut M2, Galvanized Steel.

Technical specifications
Filter Property Value
Version press-in nut
Thread size M2
Height 1.5 mm
Outer diameter 6.3 mm
Mounting hole size 4.25 mm
Wall thickness 1.5 mm
Material steel, galvanized
Colour silver
Logistics
Property Value
Country of origin CN
Customs tariff number 73181692
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes