014.00.140 | Ettinger

Cable gland, cable Ø 20 to 26 mm, M40, EPDM, gray, 014.00.140

Order No.: 13H1638
EAN: 4070211029561
MPN:
014.00.140
14.00.140
014.00.140 Ettinger Grommets Image 1
014.00.140 Ettinger Grommets Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.9127 € *
Available in 5 Days: 150 pcs. - if ordered today
Total Price:
9.91 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9127 €
10 pcs.
9.2939 €
50 pcs.
8.6751 €
100 pcs.
8.0563 €
*incl. VAT plus shipping costs
Subject to prior sale

Rubber Cable Grommet, 014.00.140, Ettinger

Rubber Cable Grommet for M40, IP66/67, EPDM, Cable ø 20-26 mm, grey.

Technical specifications
Filter Property Value
Product type cable gland
Version IP66/IP67
min. cable diameter 20 mm
max. Cable diameter 26 mm
Mounting hole size 40.5 mm
Thread size M40
Wall thickness 4 mm
Length 32 mm
Colour gray
Material EPDM
Logistics
Property Value
Country of origin DE
Customs tariff number 40169997
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes