014.00.132 | Ettinger
Cable gland, cable Ø 14 to 20 mm, M32, EPDM, gray, 014.00.132
Order No.: 13H1637
EAN: 4070211029554
MPN:
014.00.132
14.00.132
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2134 € *
Available in 5 Days: 490 pcs. - if ordered today
Total Price:
2.21 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2134 €
10 pcs.
2.0706 €
50 pcs.
1.9278 €
100 pcs.
1.7969 €
*incl. VAT plus shipping costs
Subject to prior sale
Rubber Cable Grommet, 014.00.132, Ettinger
Rubber Cable Grommet for M32, IP66/67, EPDM, Cable ø 14-20 mm, grey.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Version | IP66/IP67 | |
| min. cable diameter | 14 mm | |
| max. Cable diameter | 20 mm | |
| Mounting hole size | 32.5 mm | |
| Thread size | M32 | |
| Wall thickness | 4 mm | |
| Length | 25 mm | |
| Colour | gray | |
| Material | EPDM |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 40169997 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |