014.00.120 | Ettinger

Cable gland, cable Ø 7 to 10 mm, M20, EPDM, gray, 014.00.120

Order No.: 13H1635
EAN: 4070211029530
MPN:
014.00.120
14.00.120
014.00.120 Ettinger Grommets Image 1
014.00.120 Ettinger Grommets Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4161 € *
Available in 5 Days: 5,050 pcs. - if ordered today
Total Price:
1.42 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4161 €
10 pcs.
1.3328 €
50 pcs.
1.2376 €
100 pcs.
1.1543 €
*incl. VAT plus shipping costs
Subject to prior sale

Rubber Cable Grommet, 014.00.120, Ettinger

Rubber Cable Grommet, M20, IP66/67, EPDM, grey for cable ø 7-10 mm.

Technical specifications
Filter Property Value
Product type cable gland
Version IP66/IP67
min. cable diameter 7 mm
max. Cable diameter 10 mm
Thread size M20
Length 20.5 mm
Colour gray
Material EPDM
Logistics
Property Value
Country of origin DE
Customs tariff number 40169997
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes