014.00.003 | Ettinger

Cable gland, cable Ø 3.5 to 5 mm, M12, EPDM, gray, 014.00.003

Order No.: 13H1633
EAN: 4070211029516
MPN:
014.00.003
14.00.003
014.00.003 Ettinger Grommets Image 1
014.00.003 Ettinger Grommets Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4994 € *
Available in 5 Days: 16,810 pcs. - if ordered today
Total Price:
1.50 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4994 €
10 pcs.
1.4042 €
50 pcs.
1.3090 €
100 pcs.
1.2138 €
*incl. VAT plus shipping costs
Subject to prior sale

Rubber Cable Grommet, 014.00.003, Ettinger

Rubber Cable Grommet, M12/PG7, IP66/67, EPDM, 50° Shore grey cable ø 3-5 mm.

Technical specifications
Filter Property Value
Product type cable gland
Version IP66/IP67
min. cable diameter 3.5 mm
max. Cable diameter 5 mm
Mounting hole size 12.5 mm
Thread size M12
Wall thickness 4 mm
Length 17 mm
Colour gray
Material EPDM
Logistics
Property Value
Country of origin DE
Customs tariff number 40169997
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes