014.00.005 | Ettinger

Cable gland, cable Ø 5 to 7 mm, M16, EPDM, gray, 014.00.005

Order No.: 13H1634
EAN: 4070211029523
MPN:
014.00.005
14.00.005
014.00.005 Ettinger Grommets Image 1
014.00.005 Ettinger Grommets Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.3685 € *
Available in 5 Days: 1,380 pcs. - if ordered today
Total Price:
1.37 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3685 €
10 pcs.
1.2852 €
50 pcs.
1.2019 €
100 pcs.
1.1186 €
*incl. VAT plus shipping costs
Subject to prior sale

Rubber Cable Grommet, 014.00.005, Ettinger

Rubber Cable Grommet for M16, IP66/67, EPDM, Cable ø 5-7 mm, grey.

Technical specifications
Filter Property Value
Product type cable gland
Version IP67
min. cable diameter 5 mm
max. Cable diameter 7 mm
Mounting hole size 16.5 mm
Thread size M16
Wall thickness 4 mm
Length 19 mm
Colour gray
Material EPDM
Logistics
Property Value
Country of origin DE
Customs tariff number 40169997
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes