014.00.125 | Ettinger
Cable gland, cable Ø 10 to 14 mm, M25, EPDM, gray, 014.00.125
Order No.: 13H1636
EAN: 4070211029547
MPN:
014.00.125
14.00.125
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9754 € *
Available in 5 Days: 900 pcs. - if ordered today
Total Price:
1.98 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9754 €
10 pcs.
1.8564 €
50 pcs.
1.7374 €
100 pcs.
1.6065 €
*incl. VAT plus shipping costs
Subject to prior sale
Rubber Cable Grommet, 014.00.125, Ettinger
Rubber Cable Grommet, M25, IP66/67, EPDM, grey 50° Shore Cable ø 10-14 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Version | IP66/IP67 | |
| min. cable diameter | 10 mm | |
| max. Cable diameter | 14 mm | |
| Mounting hole size | 25.5 mm | |
| Thread size | M25 | |
| Wall thickness | 4 mm | |
| Length | 23 mm | |
| Colour | gray | |
| Material | EPDM |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 40169997 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |