1SNA400239R1500 | ENTRELEC

Terminal block, screw connection, 0.5-6.0 mm², 2 pole, 41 A, 8 kV, black, 1SNA400239R1500

Order No.: 72P4346
MPN:
1SNA400239R1500
1SNA400239R1500 ENTRELEC Series Terminals Image 1
1SNA400239R1500 ENTRELEC Series Terminals Image 2
1SNA400239R1500 ENTRELEC Series Terminals Image 3
1SNA400239R1500 ENTRELEC Series Terminals Image 4
1SNA400239R1500 ENTRELEC Series Terminals Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.5462 € *
Available in 12 Days: 75 pcs. - if ordered today
Total Price:
3.55 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5462 €
10 pcs.
3.2963 €
25 pcs.
3.0702 €
50 pcs.
2.7965 €
*incl. VAT plus shipping costs
Subject to prior sale

DIN rail terminal block, 1SNA400239R1500, ENTRELEC

Screw Clamp Terminal Block, Feed-Through, Black, 8 mm Spacing, 2 Position, Screw Terminal, Signal, DIN Rail, 1000 VAC, 8 AWG, ENTRELEC SNA.

Technical specifications
Filter Property Value
Version terminal block
Pin number 2 pole
Cable cross-section 0.5-6.0 mm²
AWG cross-section AWG 8
Rated surge voltage 8 kV
Rated current 41 A
Rated Voltage 1000 V
Degree of soiling 3
Length 40.5 mm
Width 8 mm
Height 44.5 mm
Connection screw connection
Colour black
Logistics
Property Value
Country of origin FR
Customs tariff number 85366990
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes