1SNA105052R2100 | ENTRELEC
Terminal block, screw connection, 0.22-2.5 mm², 2 pole, 24 A, 8 kV, white, 1SNA105052R2100
Order No.: 72P4322
MPN:
1SNA105052R2100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.3562 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
2.36 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3562 €
10 pcs.
2.1896 €
25 pcs.
2.0468 €
50 pcs.
1.8564 €
*incl. VAT plus shipping costs
Subject to prior sale
DIN rail terminal block, 1SNA105052R2100, ENTRELEC
Screw Clamp Terminal Block, Feed-Through, White, 5 mm Spacing, 2 Position, Screw Terminal, Signal, DIN Rail, 1000 VAC, 12 AWG, ENTRELEC SNA.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | terminal block | |
| Pin number | 2 pole | |
| Cable cross-section | 0.22-2.5 mm² | |
| AWG cross-section | AWG 12 | |
| Rated surge voltage | 8 kV | |
| Rated current | 24 A | |
| Rated Voltage | 1000 V | |
| Degree of soiling | 3 | |
| Length | 40.5 mm | |
| Width | 5 mm | |
| Height | 44.5 mm | |
| Connection | screw connection | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |