1SNA115501R1200 | ENTRELEC
Terminal block, screw connection, 0.5-10 mm², 4 pole, 41 A, 8 kV, gray, 1SNA115501R1200
Order No.: 72P4331
MPN:
1SNA115501R1200
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.2229 € *
Available in 12 Days: 250 pcs. - if ordered today
Total Price:
8.22 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2229 €
5 pcs.
7.7945 €
10 pcs.
7.2947 €
25 pcs.
6.6521 €
*incl. VAT plus shipping costs
Subject to prior sale
DIN rail terminal block, 1SNA115501R1200, ENTRELEC
Screw Clamp Terminal Block, Feed-Through, Gray, 8 mm Spacing, 2 Position, Screw Terminal, Signal, DIN Rail, 800 VAC, 8 AWG, ENTRELEC SNA.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | terminal block | |
| Pin number | 4 pole | |
| Cable cross-section | 0.5-10 mm² | |
| AWG cross-section | AWG 8 | |
| Rated surge voltage | 8 kV | |
| Rated current | 41 A | |
| Rated Voltage | 800 V | |
| Degree of soiling | 3 | |
| Length | 66 mm | |
| Width | 8 mm | |
| Height | 88 mm | |
| Connection | screw connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |