1SNA115177R1400 | ENTRELEC
Terminal block, screw connection, 4.0 mm², 2 pole, 26 A, gray, 1SNA115177R1400
Order No.: 72P4327
MPN:
1SNA115177R1400
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.5660 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
13.57 € *
Price list
Quantity
Price per unit*
1 pcs.
13.5660 €
5 pcs.
12.8639 €
10 pcs.
12.0309 €
25 pcs.
10.9718 €
*incl. VAT plus shipping costs
Subject to prior sale
DIN rail terminal block, 1SNA115177R1400, ENTRELEC
Customize yourself the double deck terminal blocks by soldering electronic components (thickness 5 mm max).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | terminal block | |
| Pin number | 2 pole | |
| Cable cross-section | 4.0 mm² | |
| AWG cross-section | AWG 12 | |
| Rated current | 26 A | |
| Rated Voltage | 500 V | |
| Degree of soiling | 3 | |
| Length | 52 mm | |
| Width | 6 mm | |
| Height | 65.5 mm | |
| Connection | screw connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | MA |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |