1SNA115166R1100 | ENTRELEC
Terminal block, screw connection, 0.22-4.0 mm², 2 pole, 32 A, 8 kV, gray, 1SNA115166R1100
Order No.: 72P4326
MPN:
1SNA115166R1100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.9587 € *
Available in 12 Days: 330 pcs. - if ordered today
Total Price:
13.96 € *
Price list
Quantity
Price per unit*
1 pcs.
13.9587 €
5 pcs.
13.2328 €
10 pcs.
12.3760 €
25 pcs.
11.2931 €
*incl. VAT plus shipping costs
Subject to prior sale
DIN rail terminal block, 1SNA115166R1100, ENTRELEC
Screw Clamp Terminal Block, Feed-Through, Gray, 6 mm Spacing, 2 Position, Screw Terminal, Signal, DIN Rail, 800 VAC, 10 AWG, ENTRELEC SNA.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | terminal block | |
| Pin number | 2 pole | |
| Cable cross-section | 0.22-4.0 mm² | |
| AWG cross-section | AWG 10 | |
| Rated surge voltage | 8 kV | |
| Rated current | 32 A | |
| Rated Voltage | 800 V | |
| Degree of soiling | 3 | |
| Length | 52 mm | |
| Width | 6 mm | |
| Height | 65.5 mm | |
| Connection | screw connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |