1SNA115661R2100 | ENTRELEC
Terminal block, screw connection, 0.5-4.0 mm², 6.3 A, 4 kV, gray, 1SNA115661R2100
Order No.: 72P4338
MPN:
1SNA115661R2100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.8710 € *
Available in 12 Days: 414 pcs. - if ordered today
Total Price:
24.87 € *
Price list
Quantity
Price per unit*
1 pcs.
24.8710 €
2 pcs.
23.2645 €
5 pcs.
21.8484 €
10 pcs.
20.3133 €
*incl. VAT plus shipping costs
Subject to prior sale
DIN rail terminal block, 1SNA115661R2100, ENTRELEC
Screw Clamp Terminal Block, Fuse, Gray, 8 mm Spacing, 2 Position, Screw Terminal, Signal, DIN Rail, 400 VAC, 12 AWG, 4 mm² Wire.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | terminal block | |
| Cable cross-section | 0.5-4.0 mm² | |
| AWG cross-section | AWG 12 | |
| Rated surge voltage | 4 kV | |
| Rated current | 6.3 A | |
| Rated Voltage | 400 V | |
| Degree of soiling | 3 | |
| Length | 41 mm | |
| Width | 8 mm | |
| Height | 56.5 mm | |
| Connection | screw connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |