1SNA115663R2300 | ENTRELEC
Terminal block, screw connection, 0.5-4.0 mm², 6.3 A, 4 kV, gray, 1SNA115663R2300
Order No.: 72P4339
MPN:
1SNA115663R2300
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.8555 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
33.86 € *
Price list
Quantity
Price per unit*
1 pcs.
33.8555 €
2 pcs.
31.6659 €
5 pcs.
29.7500 €
10 pcs.
27.6556 €
*incl. VAT plus shipping costs
Subject to prior sale
DIN rail terminal block, 1SNA115663R2300, ENTRELEC
Protect your circuits with 5 x 20 and 5 x 25 fuse terminal blocks (fuse not supplied with terminal blocks), - Quickly identify the defective circuit thanks to the blown fuse indicator.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | terminal block | |
| Cable cross-section | 0.5-4.0 mm² | |
| AWG cross-section | AWG 12 | |
| Rated surge voltage | 4 kV | |
| Rated current | 6.3 A | |
| Rated Voltage | 400 V | |
| Degree of soiling | 3 | |
| Length | 41 mm | |
| Width | 8 mm | |
| Height | 56.5 mm | |
| Connection | screw connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |